Part Details for DG235-3.81-08P-11-00A(H) by Degson Electronics Co Ltd
Overview of DG235-3.81-08P-11-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG235-3.81-08P-11-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG235-3.81-08P
|
TME | PCB terminal block, angled 90°, 3.81mm, ways: 8, on PCBs, 1.5mm2 Min Qty: 5 | 0 |
|
$0.5800 / $0.8700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |