Part Details for DG23B3RA by The Cherry Corporation
Overview of DG23B3RA by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG23B3RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPDT 30 VDC 50 mA Right Angle Roller Lever IP40 Subminiature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 546 Container: Tray | 0Tray |
|
$4.9900 | Buy Now |
Part Details for DG23B3RA
DG23B3RA CAD Models
DG23B3RA Part Data Attributes
|
DG23B3RA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DG23B3RA
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.05mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.075 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 2.05 mm | |
Actuator Type | ROLLER LEVER | |
Additional Feature | UL APPROVAL | |
Body Breadth | 6.5 mm | |
Body Color | BLACK | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@30VDC | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.59 N | |
Operating Position | 0.213 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 1.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DG23B3RA
This table gives cross-reference parts and alternative options found for DG23B3RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG23B3RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG23B2RA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.05mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | DG23B3RA vs DG23B2RA |