-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 2 Func, 1 Channel, CMOS, PDSO10, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG2733EDN-T1-GE4
|
Avnet Americas | Low Voltage Analog Switch Multiplexer Dual 1:1 SPST 10-Pin DFN - Tape and Reel (Alt: DG2733EDN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8759 | Buy Now |
DISTI #
78-DG2733EDN-T1-GE4
|
Mouser Electronics | Analog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V RoHS: Compliant | 0 |
|
$0.6240 / $0.6830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.5900 | Buy Now |
DISTI #
DG2733EDN-T1-GE4
|
TTI | Analog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6040 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG2733EDN-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2733EDN-T1-GE4
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, PDSO10, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DG2733EDN-T1-GE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2733EDN-T1-GE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2535EDQ-T1-GE3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG2733EDN-T1-GE4 vs DG2535EDQ-T1-GE3 |
DG2733EDQ-T1-GE3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG2733EDN-T1-GE4 vs DG2733EDQ-T1-GE3 |
DG2031DQ-T1 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG2733EDN-T1-GE4 vs DG2031DQ-T1 |
MAX4765EBC-T | SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | DG2733EDN-T1-GE4 vs MAX4765EBC-T |
ADG836LYRMZ | 0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | DG2733EDN-T1-GE4 vs ADG836LYRMZ |
ADG836LYRM-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | DG2733EDN-T1-GE4 vs ADG836LYRM-REEL |
DG2031DQ-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, LEAD FREE, MSOP-10 | Vishay Intertechnologies | DG2733EDN-T1-GE4 vs DG2031DQ-T1-E3 |
ADG836LYRMZ-REEL7 | 0.5 Ω CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | DG2733EDN-T1-GE4 vs ADG836LYRMZ-REEL7 |