Part Details for DG301-5.0-06P-12-00A(H) by Degson Electronics Co Ltd
Overview of DG301-5.0-06P-12-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG301-5.0-06P-12-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG301-5.0-6P12
|
TME | PCB terminal block, angled 90°, 5mm, ways: 6, on PCBs, 1.5mm2, blue Min Qty: 500 | 0 |
|
$0.4000 | RFQ |