There are no models available for this part yet.
Overview of DG303ABWE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG303ABWE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | TTL Compatible CMOS Analog Swi Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for DG303ABWE+ by Analog Devices Inc
Part Data Attributes for DG303ABWE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_W-300_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_W-300_MIL
|
Date Of Intro
|
1988-04-01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-18 V
|
Neg Supply Voltage-Min (Vsup)
|
-5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
62 dB
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
250 ns
|
Switch-on Time-Max
|
300 ns
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for DG303ABWE+
This table gives cross-reference parts and alternative options found for DG303ABWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303ABWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303ABWE-T | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ABWE-T |
DG303ACWE+ | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG303ABWE+ vs DG303ACWE+ |
DG303ABWE | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ABWE |
DG303ABWE+ | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ABWE+ |
DG303ACWE+T | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG303ABWE+ vs DG303ACWE+T |
DG303AEWE | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303AEWE |
DG303ACWE+ | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ACWE+ |
DG303ACWE-T | SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ACWE-T |
DG303ACWE+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | DG303ABWE+ vs DG303ACWE+T |