Part Details for DG350-3.5-02P-14-00A(H) by Degson Electronics Co Ltd
Overview of DG350-3.5-02P-14-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DG350-3.5-02P-14-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 1x2P 10A -40��~+105�� 130V Green 18~24 Straight 3.5mm 0.5~1 1 2 Plugin,P=3.5mm Screw terminal ROHS | 1890 |
|
$0.0828 / $0.1570 | Buy Now |
Part Details for DG350-3.5-02P-14-00A(H)
DG350-3.5-02P-14-00A(H) CAD Models
DG350-3.5-02P-14-00A(H) Part Data Attributes:
|
DG350-3.5-02P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG350-3.5-02P-14-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 7A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for DG350-3.5-02P-14-00A(H)
This table gives cross-reference parts and alternative options found for DG350-3.5-02P-14-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG350-3.5-02P-14-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG350-3.96-02P-14-00A(H) | Barrier Strip Terminal Block, 7A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | DG350-3.5-02P-14-00A(H) vs DG350-3.96-02P-14-00A(H) |