Part Details for DG381-3.81-02P-14-83A(H) by Degson Electronics Co Ltd
Overview of DG381-3.81-02P-14-83A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3479-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 83A 11Mohm Mp-25Z/To-220Smd | |
2SK3431-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 83A 0.0056Mohm Mp-25Z/To-220Smd | |
2SJ606-Z-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 15Mohm Mp-25/To-220Ab |
Price & Stock for DG381-3.81-02P-14-83A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
RFQ |