DG381-3.81-06P-14-00A(H)
Degson Electronics Co Ltd
Description: Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 4051
RFQ

CAD Models for DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd

DG381-3.81-06P-14-00A(H)
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Degson
Additional Feature
STANDARD: UL 94V-0, PA66
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. DG381-3.81-06P-14-00A(H)
    Degson Electronics Co Ltd
    Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for DG381-3.81-06P-14-00A(H)

This table gives cross-reference parts and alternative options found for DG381-3.81-06P-14-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381-3.81-06P-14-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EK350A-06P Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), Dinkle Enterprises DG381-3.81-06P-14-00A(H) vs EK350A-06P
7-1546119-0 Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) TE Connectivity DG381-3.81-06P-14-00A(H) vs 7-1546119-0
4-1776263-6 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG381-3.81-06P-14-00A(H) vs 4-1776263-6
1-1437646-0 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG381-3.81-06P-14-00A(H) vs 1-1437646-0
4-1437647-3 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG381-3.81-06P-14-00A(H) vs 4-1437647-3
1546328-6 Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) TE Connectivity DG381-3.81-06P-14-00A(H) vs 1546328-6
4-1437647-1 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG381-3.81-06P-14-00A(H) vs 4-1437647-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of DG381-3.81-06P-14-00A(H) would you like to use for your alert(s)?
  • Please alert me when DG381-3.81-06P-14-00A(H) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG381-3.81-06P-14-00A(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG381-3.81-06P-14-00A(H) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG381-3.81-06P-14-00A(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG381-3.81-06P-14-00A(H).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG381-3.81-06P-14-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: