Part Details for DG409DYZ-T by Intersil Corporation
Results Overview of DG409DYZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG409DYZ-T Information
DG409DYZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG409DYZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 9315 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16SOIC | 5670 |
|
$1.6479 / $2.4718 | Buy Now |
Part Details for DG409DYZ-T
DG409DYZ-T CAD Models
DG409DYZ-T Part Data Attributes
|
DG409DYZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG409DYZ-T
Intersil Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, TSSOP | |
Package Description | SOIC-16 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG409DYZ-T
This table gives cross-reference parts and alternative options found for DG409DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG409DY | Intersil Corporation | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | DG409DYZ-T vs DG409DY |
ADG409BRZ | Analog Devices Inc | $5.6397 | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | DG409DYZ-T vs ADG409BRZ |
DG409DYZ | Intersil Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | DG409DYZ-T vs DG409DYZ |
ADG409BRZ-REEL7 | Analog Devices Inc | $5.9840 | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | DG409DYZ-T vs ADG409BRZ-REEL7 |
DG409DYZ-T | Renesas Electronics Corporation | $2.3264 | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel | DG409DYZ-T vs DG409DYZ-T |
ADG409BRZ-REEL | Analog Devices Inc | Check for Price | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | DG409DYZ-T vs ADG409BRZ-REEL |
DG409DYZ | Renesas Electronics Corporation | $1.8649 | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube | DG409DYZ-T vs DG409DYZ |