Part Details for DG419DY by Temic Semiconductors
Results Overview of DG419DY by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG419DY Information
DG419DY by Temic Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG419DY
DG419DY CAD Models
DG419DY Part Data Attributes
|
DG419DY
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG419DY
Temic Semiconductors
SPDT, 1 Func, 1 Channel, CMOS, PDSO8,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DG419DY
This table gives cross-reference parts and alternative options found for DG419DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG419DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG419DY-T1 | Temic Semiconductors | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, | DG419DY vs DG419DY-T1 |
DG419DY | Vishay Intertechnologies | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | DG419DY vs DG419DY |
DG419DY+ | Analog Devices Inc | $5.6100 | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | DG419DY vs DG419DY+ |
DG419DY+ | Maxim Integrated Products | $2.9855 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | DG419DY vs DG419DY+ |
DG419DY | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | DG419DY vs DG419DY |
DG419DY-E3 | Vishay Siliconix | Check for Price | Analog Switch Single SPDT 8-Pin SOIC N | DG419DY vs DG419DY-E3 |
DG419DY-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | DG419DY vs DG419DY-T |
DG419DY+T | Analog Devices Inc | $4.2397 | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | DG419DY vs DG419DY+T |