Part Details for DG45C-A-05P-13-00A(H) by Degson Electronics Co Ltd
Overview of DG45C-A-05P-13-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for DG45C-A-05P-13-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG45C-A-05P-13
|
TME | PCB terminal block, straight, 9.5mm, ways: 5, THT,screw terminal Min Qty: 1 | 72 |
|
$0.8800 / $1.2000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DG45C-A-05P-13-00A(H)
DG45C-A-05P-13-00A(H) CAD Models
DG45C-A-05P-13-00A(H) Part Data Attributes
|
DG45C-A-05P-13-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG45C-A-05P-13-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |