Part Details for DG506ADN-T by Maxim Integrated Products
Overview of DG506ADN-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for DG506ADN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 465 |
|
$6.4467 / $12.8934 | Buy Now |
Part Details for DG506ADN-T
DG506ADN-T CAD Models
DG506ADN-T Part Data Attributes
|
DG506ADN-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG506ADN-T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, 0.453 X 0.453 INCH, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | 0.453 X 0.453 INCH, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DG506ADN-T
This table gives cross-reference parts and alternative options found for DG506ADN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506ADN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG506ADN+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DG506ADN-T vs DG506ADN+ |
DG506ADN+T | Monolithic CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DG506ADN-T vs DG506ADN+T |
DG506ADN+ | Monolithic CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DG506ADN-T vs DG506ADN+ |