Part Details for DG85B-8011-76-1012-DR by DURAKOOL
Overview of DG85B-8011-76-1012-DR by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DG85B-8011-76-1012-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9193
|
Newark | Automotive Relay, Spdt, 12Vdc, 60A, Coil Voltage:12Vdc, Contact Current:-, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Dg85 Series, Contact Voltage Dc Nom:30V, Features:Doide Rohs Compliant: Yes |Durakool DG85B-8011-76-1012-DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$7.0200 / $9.2200 | Buy Now |
Part Details for DG85B-8011-76-1012-DR
DG85B-8011-76-1012-DR CAD Models
DG85B-8011-76-1012-DR Part Data Attributes
|
DG85B-8011-76-1012-DR
DURAKOOL
Buy Now
|
Compare Parts:
DG85B-8011-76-1012-DR
DURAKOOL
|
Samacsys Manufacturer | DURAKOOL |