Part Details for DG85B-8011-76-1012 by DURAKOOL
Overview of DG85B-8011-76-1012 by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG85B-8011-76-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9192
|
Newark | Automotive Relay, Spdt, 12Vdc, 60A, Coil Voltage:12Vdc, Contact Current:-, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Dg85 Series, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Durakool DG85B-8011-76-1012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$6.7400 / $8.8400 | Buy Now |