Part Details for DGA00RB14-RB01A by TE Connectivity
Overview of DGA00RB14-RB01A by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DGA00RB14-RB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DGA00RB14-RB01A-ND
|
DigiKey | ADAPTER BOOT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$89.3454 / $235.1300 | Buy Now |
DISTI #
DGA00RB14-RB01A-ND
|
DigiKey | CONN BACKSHELL ADPT SZ14 Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6390 | Buy Now |
DISTI #
DGA00RB14-RB01A
|
Avnet Americas | Shield Termination Shrink Boot Adaptor for DG123 and DG123A Connectors 14 Shell Size - Bulk (Alt: DGA00RB14-RB01A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$49.5954 / $59.6826 | Buy Now |
DISTI #
571-DGA00RB14-RB01A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER BOOT RoHS: Compliant | 0 |
|
$54.6300 / $124.7600 | Order Now |
DISTI #
DCHDGA00RB14-RB01A
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$101.7400 / $202.9400 | Buy Now | |
DISTI #
DCHDGA00RB14-RB01A
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | 0 |
|
$101.7400 / $202.9400 | Buy Now |
Part Details for DGA00RB14-RB01A
DGA00RB14-RB01A CAD Models
DGA00RB14-RB01A Part Data Attributes
|
DGA00RB14-RB01A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DGA00RB14-RB01A
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY |