Part Details for DGAN-031-B by IDEC Corporation
Overview of DGAN-031-B by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8031BRZ | Analog Devices | SOIC SINGLE LOW POWER OP AMP | |
AD8031BNZ | Analog Devices | PDIP SINGLE LOW POWER OP AMP | |
AD8031BRZ-REEL7 | Analog Devices | SOIC SINGLE LOW POWER OP AMP |
Price & Stock for DGAN-031-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6064
|
Newark | Thmbwhl 8Mm Set-Lock Bcd Sol/Tab Rohs Compliant: Yes |Idec DGAN-031-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant | 0 |
|
$5.6200 / $8.4200 | Buy Now |
DISTI #
000000000003374129
|
Sager | Thumbwheel Switches & Pushwheel Switches SET LOCK DIGI SW | 0 |
|
Buy Now | |
|
Master Electronics | Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant | 0 |
|
$5.6200 / $8.4200 | Buy Now |