Part Details for DGAN-031D-Z by IDEC Corporation
Overview of DGAN-031D-Z by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
ISL80031DEMO1Z | Renesas Electronics Corporation | Sync Buck Converter Demo Board with 2.7V to 5.5V Vin Range and a 1.8V 3A Output | |
TPS2031DG4 | Texas Instruments | 0.66A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-SOIC -40 to 85 |
Price & Stock for DGAN-031D-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-DGAN-031D-Z
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Digital Switch | 0 |
|
$11.9100 / $19.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $11.6400 | Buy Now |
DISTI #
000000000003374136
|
Sager | Thumbwheel Switches & Pushwheel Switches Digital Switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5700 / $11.6400 | Buy Now |