Part Details for DGD2103MS8-13 by Diodes Incorporated
Overview of DGD2103MS8-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for DGD2103MS8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8176
|
Newark | Mosfet/Igbt Driver, Half Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:70Ns, Output Delay:35Ns, Rohs Compliant: Yes |Diodes Inc. DGD2103MS8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.6380 / $1.2800 | Buy Now |
DISTI #
DGD2103MS8-13DICT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24077 In Stock |
|
$0.4395 / $1.1300 | Buy Now |
DISTI #
DGD2103MS8-13
|
Avnet Americas | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 9-Pin SOIC T/R - Tape and Reel (Alt: DGD2103MS8-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 127500 Factory Stock |
|
$0.4216 / $0.4981 | Buy Now |
DISTI #
621-DGD2103MS8-13
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 2841 |
|
$0.4390 / $1.1300 | Buy Now |
|
Future Electronics | DGD2103 Series Dual 20 V 290 mA Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 / $0.4550 | Buy Now |
|
Bristol Electronics | 4960 |
|
RFQ | ||
|
Quest Components | 3968 |
|
$0.5268 / $1.7560 | Buy Now | |
DISTI #
DGD2103MS8-13
|
Avnet Americas | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 9-Pin SOIC T/R - Tape and Reel (Alt: DGD2103MS8-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 127500 Factory Stock |
|
$0.4216 / $0.4981 | Buy Now |
DISTI #
DGD2103MS8-13
|
Avnet Americas | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 9-Pin SOIC T/R - Tape and Reel (Alt: DGD2103MS8-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 127500 Factory Stock |
|
$0.4216 / $0.4981 | Buy Now |
DISTI #
DGD2103MS8-13
|
Avnet Silica | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 9-Pin SOIC T/R (Alt: DGD2103MS8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |
Part Details for DGD2103MS8-13
DGD2103MS8-13 CAD Models
DGD2103MS8-13 Part Data Attributes
|
DGD2103MS8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD2103MS8-13
Diodes Incorporated
MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-25 | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |