Part Details for DGD2104MS8-13 by Diodes Incorporated
Overview of DGD2104MS8-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DGD2104MS8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8178
|
Newark | Mosfet/Igbt Driver, Half Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:70Ns, Output Delay:35Ns, Rohs Compliant: Yes |Diodes Inc. DGD2104MS8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2235 |
|
$0.7980 / $1.5900 | Buy Now |
DISTI #
DGD2104MS8-13DICT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35472 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
DGD2104MS8-13
|
Avnet Americas | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: DGD2104MS8-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
621-DGD2104MS8-13
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 4909 |
|
$0.6000 / $1.4000 | Buy Now |
|
Future Electronics | DGD2104M Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5350 / $0.5550 | Buy Now |
|
Future Electronics | DGD2104M Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
DGD2104MS8-13
|
Avnet Americas | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: DGD2104MS8-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
DGD2104MS8-13
|
TME | IC: driver, IGBT half-bridge, gate driver, SO8, -600÷290mA, Ch: 2 Min Qty: 1 | 2431 |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
DGD2104MS8-13
|
Avnet Silica | MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R (Alt: DGD2104MS8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 8SO | 3880 |
|
RFQ |
Part Details for DGD2104MS8-13
DGD2104MS8-13 CAD Models
DGD2104MS8-13 Part Data Attributes:
|
DGD2104MS8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD2104MS8-13
Diodes Incorporated
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for DGD2104MS8-13
This table gives cross-reference parts and alternative options found for DGD2104MS8-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGD2104MS8-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DGD2104S8-13 | Half Bridge Based MOSFET Driver, | Diodes Incorporated | DGD2104MS8-13 vs DGD2104S8-13 |