There are no models available for this part yet.
Overview of DGH256Q2R7 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DGH256Q2R7 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC9327
|
Newark | Supercap, 25F, 2.7V, Radial, Capacitance:25F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:7.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.025Ohm Rohs Compliant: Yes |Cornell Dubilier DGH256Q2R7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$2.2900 / $2.7100 | Buy Now | |
DISTI #
2266-DGH256Q2R7-ND
|
DigiKey | CAPACITOR 25F -10%, +30% 2.7V TH Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
16580 In Stock |
|
$2.3600 / $3.7200 | Buy Now | |
DISTI #
338-DGH256Q2R7-ND
|
DigiKey | CAPACITOR 25F -10%, +30% 2.7V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7724 In Stock |
|
$1.7681 / $4.8100 | Buy Now | |
DISTI #
598-DGH256Q2R7
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial RoHS: Compliant | 144 |
|
$1.8000 / $4.2900 | Buy Now | |
DISTI #
C1S154100496295
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps | 16580 |
|
$2.4200 / $4.3900 | Buy Now |
CAD Models for DGH256Q2R7 by Cornell Dubilier Electronics Inc
Part Data Attributes for DGH256Q2R7 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
25000000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ACTIVATED CARBON
|
JESD-609 Code
|
e3
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
2.7 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|