Part Details for DGLN1553-2 by iNRCORE LLC
Overview of DGLN1553-2 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DGLN1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DGLN1553-2-ND
|
DigiKey | TRANSFORMER MODULE INTERFACE Min Qty: 40 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$104.0992 | Buy Now |
DISTI #
DGLN1553-2
|
Avnet Americas | - Rail/Tube (Alt: DGLN1553-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$77.7347 / $94.2489 | Buy Now |
DISTI #
673-DGLN1553-2
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$101.0400 / $109.1200 | Order Now |
Part Details for DGLN1553-2
DGLN1553-2 CAD Models
DGLN1553-2 Part Data Attributes
|
DGLN1553-2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DGLN1553-2
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1.40CT:1CT; 2CT:1CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.40CT:1CT; 2CT:1CT | |
Width | 16 mm |