DGLN1553-45
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT,

Overview of DGLN1553-45 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DGLN1553-45 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002658531
Sager Audio Transformers / Signal Transformers TRANSFORMER 0
Buy Now

CAD Models for DGLN1553-45 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DGLN1553-45 by Pulse Electronics Corporation

DGLN1553-45
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Approvals
MIL-STD-1553
Height
3.94 mm
Length
23.62 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
YES
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1CT:2.5CT
Width
16 mm
Want to compare parts?
  1. DGLN1553-45
    Pulse Electronics Corporation
    Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT,
    VS

Related Parts for DGLN1553-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DGLN1553-45 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DGLN1553-45 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of DGLN1553-45 would you like to use for your alert(s)?
  • Please alert me when DGLN1553-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DGLN1553-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DGLN1553-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DGLN1553-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DGLN1553-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DGLN1553-45 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: