Part Details for DH06S2424A by Delta Electronics Inc
Overview of DH06S2424A by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH06S2424A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1540-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4291 | Buy Now |
DISTI #
108-DH06S2424A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W RoHS: Compliant | 54 |
|
$13.9900 / $17.0500 | Buy Now |
|
Future Electronics | Isolated DC/DC Converter - Through Hole DC/DC Converter, 24Vout, 6W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$15.1400 / $15.3000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 24Vout 6W, 18-36Vin, DIP 7 Leads TH | 50 |
|
$76.9300 | Buy Now |
Part Details for DH06S2424A
DH06S2424A CAD Models
DH06S2424A Part Data Attributes
|
DH06S2424A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DH06S2424A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.8 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |