Part Details for DH252LBSRN by CIT Relay & Switch
Overview of DH252LBSRN by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH252LBSRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-DH252LBSRN-ND
|
DigiKey | SWITCH PB 4PST-2NO/2NC 2A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
20 In Stock |
|
$17.7500 / $28.1100 | Buy Now |