Part Details for DH2CB1PA by Cherry Industrial Solutions
Overview of DH2CB1PA by Cherry Industrial Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH2CB1PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH173-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
142 In Stock |
|
$3.3997 / $5.1000 | Buy Now |
DISTI #
000000000000016071
|
Sager | Basic / Snap Action Switches Sub-Miniature Snap Action Switch Min Qty: 1 | 10500 |
|
$1.8900 / $2.9100 | Buy Now |