Part Details for DH3316P-683ML by Coilcraft Inc
Overview of DH3316P-683ML by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DH3316P-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DH3316P-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for DH3316P-683ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6000 / $1.5500 | Buy Now |