Part Details for DH361NGK (ALTERNATE: DH361NGK) by Eaton Cutler-Hammer
Overview of DH361NGK (ALTERNATE: DH361NGK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH361NGK (ALTERNATE: DH361NGK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056895
|
RS | Switch, Heavy Duty Safety, 3 Pole, 30A, Nema 1, Fusible W/Neutral | Eaton - Cutler Hammer DH361NGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$575.6000 / $639.5600 | Buy Now |