Part Details for DH361UDK2WR (ALTERNATE: DH361UDK2WR) by Eaton Cutler-Hammer
Overview of DH361UDK2WR (ALTERNATE: DH361UDK2WR) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH361UDK2WR (ALTERNATE: DH361UDK2WR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72710325
|
RS | 30A/3P HD Non-Fused Safety Switch/Crouse Hinds Recept 600V N | Eaton - Cutler Hammer DH361UDK2WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$4,169.4100 / $4,298.3600 | Buy Now |