Part Details for DH361UGK (ALTERNATE: DH361UGK) by Eaton Cutler-Hammer
Overview of DH361UGK (ALTERNATE: DH361UGK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH361UGK (ALTERNATE: DH361UGK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056896
|
RS | Switch, Heavy Duty Safety, 3 Pole, 30A, Nema 1, Non-Fusible | Eaton - Cutler Hammer DH361UGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$405.8000 / $450.8900 | Buy Now |