Part Details for DH363NDK (ALTERNATE: DH363NDK) by Eaton Cutler-Hammer
Overview of DH363NDK (ALTERNATE: DH363NDK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH363NDK (ALTERNATE: DH363NDK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72710478
|
RS | 100A/3P HD Fusible Safety Switch 600V w/Neut Nema 12/3R | Eaton - Cutler Hammer DH363NDK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$3,512.2700 / $3,620.9000 | Buy Now |