Part Details for DH363NRK (ALTERNATE: DH363NRK) by Eaton Cutler-Hammer
Overview of DH363NRK (ALTERNATE: DH363NRK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH363NRK (ALTERNATE: DH363NRK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056910
|
RS | Switch, Heavy Duty Safety, 3 Pole, 100A, Nema 3R, Fusible W/Neutral | Eaton - Cutler Hammer DH363NRK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,706.7800 / $1,796.6100 | RFQ |