Part Details for DHM5_10//RG59//00360//G8R// by BEI Sensors
Overview of DHM5_10//RG59//00360//G8R// by BEI Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CO-059FTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-006 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 6 ft | |
CO-059FTYPEMM-010 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-010 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 10 ft |
Price & Stock for DHM5_10//RG59//00360//G8R//
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3432
|
Newark | Rotary Encoder, Mechanical, Incremental Rohs Compliant: Yes |Sensata/bei Sensors DHM5_10//RG59//00360//G8R// RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$320.4400 / $427.4700 | Buy Now |