Part Details for DHN-02F-V by Diptronics Manufacturing Inc
Overview of DHN-02F-V by Diptronics Manufacturing Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHN-02F-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DHN02FV
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height RoHS: Compliant | 174 |
|
$1.5400 / $2.9300 | Buy Now |
|
Future Electronics | 1.6mm 2 Position Half Pitch Type Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Container: Tube | 0Tube |
|
$1.7900 / $1.9200 | Buy Now |
DISTI #
DHN-02F-V
|
Avnet Abacus | Switch DIP (Alt: DHN-02F-V) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 5 Weeks, 1 Days | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 630 |
|
$1.4100 / $1.5100 | Buy Now |
|
Ozdisan Elektronik | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T | 730 |
|
$1.0588 / $1.1647 | Buy Now |
Part Details for DHN-02F-V
DHN-02F-V CAD Models
DHN-02F-V Part Data Attributes:
|
DHN-02F-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DHN-02F-V
Diptronics Manufacturing Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.77 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DHN-02F-V
This table gives cross-reference parts and alternative options found for DHN-02F-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHN-02F-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHNF-02F-V | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | DHN-02F-V vs DHNF-02F-V |
DHN-02F-T-V-T/R | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | DHN-02F-V vs DHN-02F-T-V-T/R |
DHNF-02F-T-Q-T/R | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE | Diptronics Manufacturing Inc | DHN-02F-V vs DHNF-02F-T-Q-T/R |