Part Details for DHO4204 by Rigol Technologies
Overview of DHO4204 by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHO4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9532
|
Newark | Dso, 4 Channel, 200Mhz, 250Mpts, 4Gsps, Product Range:Dho4000 Series, Scope Channels:4 Analog, 1 Ext Trigger, Bandwidth:200Mhz, Sampling Rate:4Gsps, Display Memory Depth:250 Mpts, Calculated Rise Time:1.75Ns, Plug Type:- Rohs Compliant: Yes |Rigol DHO4204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,699.0000 | Buy Now |
DISTI #
2211-DHO4204-ND
|
DigiKey | High Resolution 4 Channel, 200 M Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$2,699.0000 | Buy Now |
DISTI #
74995470
|
RS | Digital Oscilloscope, High Res 4 Ch, 200 MHz, 12 bit, 4 GSa/sec, 250 MPts Memor | RIGOL Technologies DHO4204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2,699.0000 | RFQ |
DISTI #
58630.1
|
TestEquity LLC | RIGOL DHO4204 Digital Oscilloscope, 4 Channel, 200 MHz, 4 GS/s, 250 Mpts, 12 bit, DHO4000 Series | 2 |
|
$2,699.0000 | Buy Now |