Part Details for DHP106095S-100MHF by ITG Electronics Inc
Overview of DHP106095S-100MHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHP106095S-100MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DHP106095S-100MHF-ND
|
DigiKey | FIXED IND 10UH 26.8A 2.9MOHM TH Min Qty: 30 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$3.4660 / $6.4660 | Buy Now |
|
Onlinecomponents.com | Ferrite Through Hole Inductor - 10uH - DCR: 2.9 mohm - 31A RoHS: Compliant |
30 In Stock |
|
$1.8400 / $7.3800 | Buy Now |
|
Master Electronics | Ferrite Through Hole Inductor - 10uH - DCR: 2.9 mohm - 31A RoHS: Compliant |
30 In Stock |
|
$1.8400 / $7.3800 | Buy Now |