Part Details for DHP106095S-101MHF by ITG Electronics Inc
Overview of DHP106095S-101MHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHP106095S-101MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DHP106095S-101MHF-ND
|
DigiKey | FIXED IND 100UH 11.5A 15.5 MOHM Min Qty: 30 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$2.8000 / $5.8000 | Buy Now |
|
Onlinecomponents.com | Ferrite Through Hole Inductor - 100uH - DCR: 15.5 mohm - 7.8A RoHS: Compliant |
14 In Stock |
|
$1.9500 / $7.4600 | Buy Now |
|
Master Electronics | Ferrite Through Hole Inductor - 100uH - DCR: 15.5 mohm - 7.8A RoHS: Compliant |
14 In Stock |
|
$1.9500 / $7.4600 | Buy Now |