Part Details for DHR4E4C151K2BB by Murata Manufacturing Co Ltd
Overview of DHR4E4C151K2BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHR4E4C151K2BB
DHR4E4C151K2BB CAD Models
DHR4E4C151K2BB Part Data Attributes
|
DHR4E4C151K2BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHR4E4C151K2BB
Murata Manufacturing Co Ltd
CAP,CERAMIC,150PF,15KVDC,10% -TOL,10% +TOL,ZM TC CODE,-4700PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Size Code | 3532 | |
Temperature Characteristics Code | ZM | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 9.5 mm | |
Width | 8.2 mm |