Part Details for DHR7B by TE Connectivity
Overview of DHR7B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DHR7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9105
|
Newark | Dhr7B=Contactor - 3Pdt |Hartman Te Connectivity DHR7B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23,379.4800 | Buy Now |
DISTI #
DHR7B-ND
|
DigiKey | DHR7B=CONTACTOR - 3PDT Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,218.5900 | Buy Now |
DISTI #
655-DHR7B
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR - 3PDT | 0 |
|
$23,218.5900 | Order Now |
DISTI #
71710918
|
RS | TE, A&D High Performance Group, Relay, DHR7B=CONTACTOR - 3PDT | TE Connectivity DHR7B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35,998.9700 | RFQ |
DISTI #
AMPDHR7B
|
Heilind Electronics | CONTACTOR 1-1616037-6 | Americas - 1 in Stock1 On Order |
|
$4,920.2260 | Buy Now |
|
Onlinecomponents.com | DHR7B=CONTACTOR - 3PDT | 0 |
|
$12,687.4000 / $23,578.1300 | Buy Now |
DISTI #
1-1616037-6
|
TTI | Contactors - Electromechanical DHR7B Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$21,823.8700 | Buy Now |
|
Master Electronics | DHR7B=CONTACTOR - 3PDT | 0 |
|
$12,687.4000 / $23,578.1300 | Buy Now |
Part Details for DHR7B
DHR7B CAD Models
DHR7B Part Data Attributes
|
DHR7B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DHR7B
TE Connectivity
DHR7B=CONTACTOR - 3PDT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |