Part Details for DHS-B10670-04A by Delta Electronics Inc
Overview of DHS-B10670-04A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS-B10670-04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1747-ND
|
DigiKey | HEATSINK ASSY LGA2011 NARROW Min Qty: 1 Lead time: 32 Weeks Container: Box |
295 In Stock |
|
$37.2417 / $49.6600 | Buy Now |
DISTI #
108-DHS-B10670-04A
|
Mouser Electronics | Heat Sinks INTEL LGA2011 Cooler for INTEL Xeon Sandybridge-E (130W) RoHS: Compliant | 69 |
|
$37.2400 / $47.8100 | Buy Now |
DISTI #
75114343
|
RS | HEATSINK LGA2011 1U NARROW SINGLE PACK | Delta Electronics DHS-B10670-04A RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 | 0 |
|
$37.5600 | Buy Now |
|
Neutron USA | Heat Sinks, LGA2011 Cooler for Xeon SandyBridge-E (130W) | 0 |
|
$130.6800 | Buy Now |