Part Details for DHS100A12-T by Cosel USA Inc
Overview of DHS100A12-T by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS100A12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS100A12-T-ND
|
DigiKey | DC DC CONVERTER 12V 101W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6900 | Buy Now |
DISTI #
436-DHS100A12-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 12V 8.4A Through Hole RoHS: Compliant | 0 |
|
$123.5300 / $138.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.1500 | Buy Now |
DISTI #
000000000003611883
|
Sager | Isolated DC/DC Converters - Through Hole 100W 12V 8.4A Through Hole Min Qty: 1 | 0 |
|
$119.4000 / $121.0300 | Buy Now |
Part Details for DHS100A12-T
DHS100A12-T CAD Models
DHS100A12-T Part Data Attributes:
|
DHS100A12-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS100A12-T
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 37.3 mm |