There are no models available for this part yet.
Overview of DHS100B15-T by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DHS100B15-T by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DHS100B15-T-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6900 | Buy Now | |
DISTI #
436-DHS100B15-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 15V 6.7A Through Hole RoHS: Compliant | 0 |
|
$122.4500 / $132.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$109.1500 | Buy Now | ||
DISTI #
000000000003611891
|
Sager | Isolated DC/DC Converters - Through Hole 100W 15V 6.7A Through Hole Min Qty: 1 | 0 |
|
$119.4000 / $121.0300 | Buy Now |
CAD Models for DHS100B15-T by Cosel USA Inc
Part Data Attributes for DHS100B15-T by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
LG-MAX; WD-MAX
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
200 V
|
Input Voltage-Nom
|
280 V
|
JESD-30 Code
|
R-XDMA-P6
|
Length
|
58.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
37.3 mm
|
Related Parts for DHS100B15-T
-
DHS50B05-TPower Supply Modules
-
STP16NE06LPower Field-Effect Transistors
-
DM1231-02SO-7Transient Suppressors
-
DH2CB1PASnap Acting/Limit Switches
-
DG723DN-T1-GE4Multiplexers or Switches
-
DL4757A_R2_10001Zener Diodes
-
DRV8871DDARQ1Motion Control Electronics
-
DM74ALS640ANBus Driver/Transceivers
-
DM74LS26MGates