Part Details for DHS50B05 by Cosel USA Inc
Overview of DHS50B05 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS50B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1208-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$121.6800 | Buy Now |
DISTI #
436-DHS50B05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 5V 10A Through Hole RoHS: Compliant | 3 |
|
$116.7500 / $124.1300 | Buy Now |
|
Future Electronics | DH Series Single Output 5 V 50 W Encapsulated DC/DC Converter Power Supply RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$118.8300 / $124.7700 | Buy Now |
DISTI #
000000000003145197
|
Sager | Isolated DC/DC Converters - Through Hole 50W 5V 10A Through Hole Min Qty: 1 | 55 |
|
$101.6600 / $104.3100 | Buy Now |
DISTI #
C1S151100074643
|
Chip1Stop | Module DC-DC 1-OUT 5V 10A 50W 6-Pin Brick RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$59.4000 | Buy Now |
Part Details for DHS50B05
DHS50B05 CAD Models
DHS50B05 Part Data Attributes
|
DHS50B05
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS50B05
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 37.3 mm |