Part Details for DHSF44D102ZHXB by Murata Manufacturing Co Ltd
Overview of DHSF44D102ZHXB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHSF44D102ZHXB
DHSF44D102ZHXB CAD Models
DHSF44D102ZHXB Part Data Attributes
|
DHSF44D102ZHXB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHSF44D102ZHXB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 20000V, Z5V, 0.001uF, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | CERAMIC | |
Length | 26 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | BINDING POST |