Part Details for DHSF44D332ZR2B by Murata Manufacturing Co Ltd
Overview of DHSF44D332ZR2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHSF44D332ZR2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHSF44D332ZR2B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 3300 pF, 20 kV, -20%, +80%, Z5V, Screw (Alt: DHSF44D332ZR2B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DHSF44D332ZR2B
DHSF44D332ZR2B CAD Models
DHSF44D332ZR2B Part Data Attributes
|
DHSF44D332ZR2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHSF44D332ZR2B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 20000V, Z5V, 0.0033uF, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 52 mm | |
Dielectric Material | CERAMIC | |
Length | 26 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | BINDING POST |