There are no models available for this part yet.
Overview of DI018C03PT by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DI018C03PT by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-DI018C03PT-ND
|
DigiKey | MOSFET POWERQFN 3X3 N+P 30V Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2015 | Buy Now | |
DISTI #
637-DI018C03PT
|
Mouser Electronics | MOSFETs MOSFET, PowerQFN 3x3, 30V, -18A, 150C, N+P RoHS: Compliant | 0 |
|
$0.1900 / $0.2120 | Order Now | |
Onlinecomponents.com | MOSFET - PowerQFN 3x3 - 30V - -18A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.1590 / $0.1825 | Buy Now | ||
DISTI #
DI018C03PT-DIO
|
TME | Transistor: N/P-MOSFET, unipolar, 30/-30V, 17/-11A, Idm: 120÷-80A Min Qty: 3 | 0 |
|
$0.2120 / $0.2950 | RFQ |
CAD Models for DI018C03PT by Diotec Semiconductor AG
Part Data Attributes for DI018C03PT by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Moisture Sensitivity Level
|
1
|