Part Details for DI025N20PQ by Diotec Semiconductor AG
Overview of DI025N20PQ by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI025N20PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI025N20PQCT-ND
|
DigiKey | MOSFET N , 200V 25A 48mW Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7409 / $2.5600 | Buy Now |
DISTI #
637-DI025N20PQ
|
Mouser Electronics | MOSFETs MOSFET, PowerQFN 5x6, 0, 200V, 25A, 0.048? RoHS: Compliant | 4980 |
|
$0.7400 / $1.7700 | Buy Now |
DISTI #
DI025N20PQ-DIO
|
TME | Transistor: N-MOSFET, unipolar, 200V Min Qty: 1 | 0 |
|
$0.7600 / $6.0600 | RFQ |