Part Details for DI06W8-12 by Mean Well
Overview of DI06W8-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI06W8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DI06W8-12-ND
|
DigiKey | I/P: 9-75VDC, O/P:12V 250MA,1"*1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$16.0100 | Buy Now |
DISTI #
709-DI06W8-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-75Vin +/-12V +/-0-250mA 1x1 Regulated DIP RoHS: Compliant | 57 |
|
$13.1900 / $14.5100 | Buy Now |
DISTI #
74837470
|
RS | Converter, DC-DC, 6W, 3 Outputs, 9-75Vin, +-12Vout, DIP, SI06W8 Series | MEAN WELL DI06W8-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$10.0800 / $14.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 9 to 75 VDC input - ±12VDC ±250mA - 1"x1" RoHS: Compliant |
10 In Stock 11 Factory Stock |
|
$10.1300 / $11.8100 | Buy Now |
DISTI #
DI06W8-12
|
TME | Converter: DC/DC, 6W, Uin: 9÷75V, Uout: 12VDC, Uout2: -12VDC, DI06W8 Min Qty: 1 | 0 |
|
$11.0100 / $12.5200 | RFQ |
DISTI #
000000000007173315
|
Sager | I/P: 9-75VDC, O/P:�12V �250mA Min Qty: 1 | 10 |
|
$10.6200 / $12.1400 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - 9 to 75 VDC input - ±12VDC ±250mA - 1"x1" RoHS: Compliant |
10 In Stock 11 Factory Stock |
|
$10.1300 / $11.8100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 9-75Vin +/-12V +/-0-250mA 1x1 Regulated DIP | 0 |
|
$39.9900 | Buy Now |