-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DI108S by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DI108S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI108S
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for DI108S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI108S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDI108 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, | DI108S vs SDI108 |
DI108 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | DI108S vs DI108 |
DI108S_R2_00001 | PanJit Semiconductor | $0.1593 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4 | DI108S vs DI108S_R2_00001 |
KBP106G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | DI108S vs KBP106G |
DI108S_T0_00001 | PanJit Semiconductor | $0.1351 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4 | DI108S vs DI108S_T0_00001 |