There are no models available for this part yet.
Overview of DI280N10TL by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DI280N10TL by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-DI280N10TLCT-ND
|
DigiKey | MOSFET TOLL N 100V 0.002OHM 175C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1916 In Stock |
|
$2.0220 / $4.1500 | Buy Now | |
DISTI #
637-DI280N10TL
|
Mouser Electronics | MOSFETs MOSFET, TOLL, 100V, 280A, 175C, N RoHS: Compliant | 1779 |
|
$2.6500 / $8.5200 | Buy Now | |
Onlinecomponents.com | MOSFET - TOLL - 100V - 280A - 175°C - 0 RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now | ||
DISTI #
78437990
|
Verical | Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) TOLL Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 1938 |
|
$1.8710 / $2.9050 | Buy Now | |
DISTI #
DI280N10TL-DIO
|
TME | Transistor: N-MOSFET, unipolar, 100V, 194A, Idm: 1.2kA, 425W, HSOF-8 Min Qty: 1 | 0 |
|
$2.3900 / $3.5000 | RFQ | |
DISTI #
C1S205800210651
|
Chip1Stop | MOSFET | 1938 |
|
$2.3100 / $2.9200 | Buy Now |
CAD Models for DI280N10TL by Diotec Semiconductor AG
Part Data Attributes for DI280N10TL by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diotec
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
10
|