Part Details for DIA-500-RD-PK by Brady Worldwide Inc
Overview of DIA-500-RD-PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for DIA-500-RD-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5759
|
Newark | Dia-500-Rd-Pk Diecut Ins Arrow Lbls Pk25/Pack Of 25 Cards |Brady DIA-500-RD-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$90.9900 | Buy Now |
DISTI #
2267-DIA-500-RD-PK-ND
|
DigiKey | LABEL RED 1=25PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8370 / $102.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$69.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3900 / $90.9900 | Buy Now |
DISTI #
10026929
|
Techni-Tool, Inc. | Brady DIA-500-RD-PK Vinyl Inspection Arrow, Primary Color Red, B-500, 0.25 x 0.5in, 138 Labels/Card | 0 |
|
$90.9900 | Buy Now |
DISTI #
10026929
|
TestEquity LLC | Brady DIA-500-RD-PK Vinyl Inspection Arrow, Primary Color Red, B-500, 0.25 x 0.5in, 138 Labels/Card | 0 |
|
$90.9900 | Buy Now |